
H4BBT-10104-V8 | |
|---|---|
DigiKey Part Number | H4BBT-10104-V8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10104-V8 |
Description | JUMPER-H9992TR/1852VI/H9992TR 4" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,10300 Kč | 101,03 Kč |
| 30 | 9,15133 Kč | 274,54 Kč |
| 50 | 8,74860 Kč | 437,43 Kč |
| 100 | 8,22370 Kč | 822,37 Kč |
| 250 | 7,58212 Kč | 1 895,53 Kč |
| 500 | 7,12970 Kč | 3 564,85 Kč |
| 1 000 | 6,70476 Kč | 6 704,76 Kč |
| 2 500 | 6,18160 Kč | 15 454,00 Kč |
| 5 000 | 5,81344 Kč | 29 067,20 Kč |
| Unit Price without VAT: | 10,10300 Kč |
|---|---|
| Unit Price with VAT: | 12,22463 Kč |











