
H4BBT-10105-V8 | |
|---|---|
DigiKey Part Number | H4BBT-10105-V8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10105-V8 |
Description | JUMPER-H9992TR/1852VI/H9992TR 5" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,29900 Kč | 102,99 Kč |
| 30 | 9,33500 Kč | 280,05 Kč |
| 50 | 8,92160 Kč | 446,08 Kč |
| 100 | 8,39110 Kč | 839,11 Kč |
| 250 | 7,73484 Kč | 1 933,71 Kč |
| 500 | 7,27336 Kč | 3 636,68 Kč |
| 1 000 | 6,83956 Kč | 6 839,56 Kč |
| 2 500 | 6,30596 Kč | 15 764,90 Kč |
| 5 000 | 5,93042 Kč | 29 652,10 Kč |
| Unit Price without VAT: | 10,29900 Kč |
|---|---|
| Unit Price with VAT: | 12,46179 Kč |











