


H3BXT-10105-G8 | |
|---|---|
DigiKey Part Number | H3BXT-10105-G8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10105-G8 |
Description | JUMPER-H1504TR/A3048G/X 5" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,47800 Kč | 104,78 Kč |
| 30 | 9,50500 Kč | 285,15 Kč |
| 50 | 9,07960 Kč | 453,98 Kč |
| 100 | 8,53780 Kč | 853,78 Kč |
| 250 | 7,87088 Kč | 1 967,72 Kč |
| 500 | 7,40180 Kč | 3 700,90 Kč |
| 1 000 | 6,96021 Kč | 6 960,21 Kč |
| 2 500 | 6,41732 Kč | 16 043,30 Kč |
| 5 000 | 6,03512 Kč | 30 175,60 Kč |
| Unit Price without VAT: | 10,47800 Kč |
|---|---|
| Unit Price with VAT: | 12,67838 Kč |











