


H3BXT-10108-G8 | |
|---|---|
DigiKey Part Number | H3BXT-10108-G8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10108-G8 |
Description | JUMPER-H1504TR/A3048G/X 8" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,12900 Kč | 111,29 Kč |
| 30 | 10,09300 Kč | 302,79 Kč |
| 50 | 9,64220 Kč | 482,11 Kč |
| 100 | 9,06690 Kč | 906,69 Kč |
| 250 | 8,35804 Kč | 2 089,51 Kč |
| 500 | 7,85956 Kč | 3 929,78 Kč |
| 1 000 | 7,39088 Kč | 7 390,88 Kč |
| 2 500 | 6,81427 Kč | 17 035,67 Kč |
| 5 000 | 6,40842 Kč | 32 042,10 Kč |
| Unit Price without VAT: | 11,12900 Kč |
|---|---|
| Unit Price with VAT: | 13,46609 Kč |











