


H3BXT-10104-G8 | |
|---|---|
DigiKey Part Number | H3BXT-10104-G8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10104-G8 |
Description | JUMPER-H1504TR/A3048G/X 4" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,19800 Kč | 101,98 Kč |
| 30 | 9,24600 Kč | 277,38 Kč |
| 50 | 8,83440 Kč | 441,72 Kč |
| 100 | 8,30470 Kč | 830,47 Kč |
| 250 | 7,65648 Kč | 1 914,12 Kč |
| 500 | 7,19932 Kč | 3 599,66 Kč |
| 1 000 | 6,77011 Kč | 6 770,11 Kč |
| 2 500 | 6,24205 Kč | 15 605,12 Kč |
| 5 000 | 5,87028 Kč | 29 351,40 Kč |
| Unit Price without VAT: | 10,19800 Kč |
|---|---|
| Unit Price with VAT: | 12,33958 Kč |











