Green 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BXT-10106-G8

DigiKey Part Number
H3BXT-10106-G8-ND
Manufacturer
Manufacturer Product Number
H3BXT-10106-G8
Description
JUMPER-H1504TR/A3048G/X 6"
Customer Reference
Detailed Description
Green 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,68800 Kč106,88 Kč
309,70100 Kč291,03 Kč
509,26860 Kč463,43 Kč
1008,71420 Kč871,42 Kč
2508,03384 Kč2 008,46 Kč
5007,55466 Kč3 777,33 Kč
1 0007,10425 Kč7 104,25 Kč
2 5006,54995 Kč16 374,88 Kč
5 0006,15985 Kč30 799,25 Kč
Manufacturers Standard Package
Unit Price without VAT:10,68800 Kč
Unit Price with VAT:12,93248 Kč
Alternate Color
JUMPER-H1504TR/A3048A/X 6"
In-Stock: 0
Unit Price: 10,68800 Kč
JUMPER-H1504TR/A3048B/X 6"
In-Stock: 0
Unit Price: 10,68800 Kč
JUMPER-H1504TR/A3048L/X 6"
In-Stock: 0
Unit Price: 10,68800 Kč
JUMPER-H1504TR/A3048N/X 6"
In-Stock: 0
Unit Price: 10,68800 Kč
JUMPER-H1504TR/A3048R/X 6"
In-Stock: 0
Unit Price: 10,68800 Kč
Alternate Length
JUMPER-H1504TR/A3048G/X 2"
In-Stock: 0
Unit Price: 9,82700 Kč
JUMPER-H1504TR/A3048G/X 3"
In-Stock: 0
Unit Price: 10,03700 Kč
JUMPER-H1504TR/A3048G/X 4"
In-Stock: 0
Unit Price: 10,26800 Kč
JUMPER-H1504TR/A3048G/X 5"
In-Stock: 0
Unit Price: 10,47800 Kč
JUMPER-H1504TR/A3048G/X 8"
In-Stock: 0
Unit Price: 11,12900 Kč