


H3BXT-10106-L8 | |
|---|---|
DigiKey Part Number | H3BXT-10106-L8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10106-L8 |
Description | JUMPER-H1504TR/A3048L/X 6" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,68800 Kč | 106,88 Kč |
| 30 | 9,70100 Kč | 291,03 Kč |
| 50 | 9,26860 Kč | 463,43 Kč |
| 100 | 8,71420 Kč | 871,42 Kč |
| 250 | 8,03384 Kč | 2 008,46 Kč |
| 500 | 7,55466 Kč | 3 777,33 Kč |
| 1 000 | 7,10425 Kč | 7 104,25 Kč |
| 2 500 | 6,54995 Kč | 16 374,88 Kč |
| 5 000 | 6,15985 Kč | 30 799,25 Kč |
| Unit Price without VAT: | 10,68800 Kč |
|---|---|
| Unit Price with VAT: | 12,93248 Kč |











