


H3BXT-10103-G8 | |
|---|---|
DigiKey Part Number | H3BXT-10103-G8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10103-G8 |
Description | JUMPER-H1504TR/A3048G/X 3" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,03700 Kč | 100,37 Kč |
| 30 | 9,10600 Kč | 273,18 Kč |
| 50 | 8,70580 Kč | 435,29 Kč |
| 100 | 8,18500 Kč | 818,50 Kč |
| 250 | 7,54500 Kč | 1 886,25 Kč |
| 500 | 7,09522 Kč | 3 547,61 Kč |
| 1 000 | 6,67211 Kč | 6 672,11 Kč |
| 2 500 | 6,15149 Kč | 15 378,73 Kč |
| 5 000 | 5,78512 Kč | 28 925,60 Kč |
| Unit Price without VAT: | 10,03700 Kč |
|---|---|
| Unit Price with VAT: | 12,14477 Kč |











