


H3BXT-10108-R8 | |
|---|---|
DigiKey Part Number | H3BXT-10108-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10108-R8 |
Description | JUMPER-H1504TR/A3048R/X 8" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,05300 Kč | 110,53 Kč |
| 30 | 10,02467 Kč | 300,74 Kč |
| 50 | 9,57680 Kč | 478,84 Kč |
| 100 | 9,00540 Kč | 900,54 Kč |
| 250 | 8,30132 Kč | 2 075,33 Kč |
| 500 | 7,80622 Kč | 3 903,11 Kč |
| 1 000 | 7,34072 Kč | 7 340,72 Kč |
| 2 500 | 6,76803 Kč | 16 920,08 Kč |
| 5 000 | 6,36493 Kč | 31 824,65 Kč |
| Unit Price without VAT: | 11,05300 Kč |
|---|---|
| Unit Price with VAT: | 13,37413 Kč |











