Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BXT-10102-R8

DigiKey Part Number
H3BXT-10102-R8-ND
Manufacturer
Manufacturer Product Number
H3BXT-10102-R8
Description
JUMPER-H1504TR/A3048R/X 2"
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Discontinued at DigiKey
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
109,76000 Kč97,60 Kč
308,84967 Kč265,49 Kč
508,45900 Kč422,95 Kč
1007,95220 Kč795,22 Kč
2507,33112 Kč1 832,78 Kč
5006,89400 Kč3 447,00 Kč
1 0006,48293 Kč6 482,93 Kč
2 5005,97727 Kč14 943,17 Kč
5 0005,62122 Kč28 106,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9,76000 Kč
Unit Price with VAT:11,80960 Kč
Alternate Color
JUMPER-H1504TR/A3048A/X 2"
In-Stock: 0
Unit Price: 9,76000 Kč
JUMPER-H1504TR/A3048B/X 2"
In-Stock: 0
Unit Price: 9,76000 Kč
JUMPER-H1504TR/A3048G/X 2"
In-Stock: 0
Unit Price: 9,76000 Kč
JUMPER-H1504TR/A3048L/X 2"
In-Stock: 0
Unit Price: 9,76000 Kč
JUMPER-H1504TR/A3048N/X 2"
In-Stock: 0
Unit Price: 9,76000 Kč
Alternate Length
JUMPER-H1504TR/A3048R/X 3"
In-Stock: 0
Unit Price: 9,96900 Kč
JUMPER-H1504TR/A3048R/X 4"
In-Stock: 0
Unit Price: 10,19800 Kč
JUMPER-H1504TR/A3048R/X 5"
In-Stock: 0
Unit Price: 10,40700 Kč
JUMPER-H1504TR/A3048R/X 6"
In-Stock: 0
Unit Price: 10,61500 Kč
JUMPER-H1504TR/A3048R/X 8"
In-Stock: 0
Unit Price: 11,05300 Kč
Assembly Component