Brown 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BXT-10102-N8

DigiKey Part Number
H3BXT-10102-N8-ND
Manufacturer
Manufacturer Product Number
H3BXT-10102-N8
Description
JUMPER-H1504TR/A3048N/X 2"
Customer Reference
Detailed Description
Brown 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
109,82700 Kč98,27 Kč
308,91000 Kč267,30 Kč
508,51680 Kč425,84 Kč
1008,00650 Kč800,65 Kč
2507,38120 Kč1 845,30 Kč
5006,94110 Kč3 470,55 Kč
1 0006,52723 Kč6 527,23 Kč
2 5006,01811 Kč15 045,27 Kč
5 0005,65963 Kč28 298,15 Kč
Manufacturers Standard Package
Unit Price without VAT:9,82700 Kč
Unit Price with VAT:11,89067 Kč
Alternate Color
JUMPER-H1504TR/A3048A/X 2"
In-Stock: 0
Unit Price: 9,82700 Kč
JUMPER-H1504TR/A3048B/X 2"
In-Stock: 0
Unit Price: 9,82700 Kč
JUMPER-H1504TR/A3048G/X 2"
In-Stock: 0
Unit Price: 9,82700 Kč
JUMPER-H1504TR/A3048L/X 2"
In-Stock: 0
Unit Price: 9,82700 Kč
JUMPER-H1504TR/A3048R/X 2"
In-Stock: 0
Unit Price: 9,82700 Kč
Alternate Length
JUMPER-H1504TR/A3048N/X 3"
In-Stock: 0
Unit Price: 10,03700 Kč
JUMPER-H1504TR/A3048N/X 4"
In-Stock: 0
Unit Price: 10,26800 Kč
JUMPER-H1504TR/A3048N/X 5"
In-Stock: 0
Unit Price: 10,47800 Kč
JUMPER-H1504TR/A3048N/X 6"
In-Stock: 0
Unit Price: 10,68800 Kč
JUMPER-H1504TR/A3048N/X 8"
In-Stock: 0
Unit Price: 11,12900 Kč