


H3BXT-10102-B8 | |
|---|---|
DigiKey Part Number | H3BXT-10102-B8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10102-B8 |
Description | JUMPER-H1504TR/A3048B/X 2" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,82700 Kč | 98,27 Kč |
| 30 | 8,91000 Kč | 267,30 Kč |
| 50 | 8,51680 Kč | 425,84 Kč |
| 100 | 8,00650 Kč | 800,65 Kč |
| 250 | 7,38120 Kč | 1 845,30 Kč |
| 500 | 6,94110 Kč | 3 470,55 Kč |
| 1 000 | 6,52723 Kč | 6 527,23 Kč |
| 2 500 | 6,01811 Kč | 15 045,27 Kč |
| 5 000 | 5,65963 Kč | 28 298,15 Kč |
| Unit Price without VAT: | 9,82700 Kč |
|---|---|
| Unit Price with VAT: | 11,89067 Kč |











