Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BXT-10105-R8

DigiKey Part Number
H3BXT-10105-R8-ND
Manufacturer
Manufacturer Product Number
H3BXT-10105-R8
Description
JUMPER-H1504TR/A3048R/X 5"
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
5.00" (127.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,40700 Kč104,07 Kč
309,44067 Kč283,22 Kč
509,01800 Kč450,90 Kč
1008,47980 Kč847,98 Kč
2507,81748 Kč1 954,37 Kč
5007,35156 Kč3 675,78 Kč
1 0006,91297 Kč6 912,97 Kč
2 5006,37378 Kč15 934,45 Kč
5 0005,99416 Kč29 970,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,40700 Kč
Unit Price with VAT:12,59247 Kč
Alternate Color
JUMPER-H1504TR/A3048A/X 5"
In-Stock: 0
Unit Price: 10,40700 Kč
JUMPER-H1504TR/A3048B/X 5"
In-Stock: 0
Unit Price: 10,40700 Kč
JUMPER-H1504TR/A3048G/X 5"
In-Stock: 0
Unit Price: 10,40700 Kč
JUMPER-H1504TR/A3048L/X 5"
In-Stock: 0
Unit Price: 10,40700 Kč
JUMPER-H1504TR/A3048N/X 5"
In-Stock: 0
Unit Price: 10,40700 Kč
Alternate Length
JUMPER-H1504TR/A3048R/X 2"
In-Stock: 0
Unit Price: 9,76000 Kč
JUMPER-H1504TR/A3048R/X 3"
In-Stock: 0
Unit Price: 9,96900 Kč
JUMPER-H1504TR/A3048R/X 4"
In-Stock: 0
Unit Price: 10,19800 Kč
JUMPER-H1504TR/A3048R/X 6"
In-Stock: 0
Unit Price: 10,61500 Kč
JUMPER-H1504TR/A3048R/X 8"
In-Stock: 0
Unit Price: 11,05300 Kč
Assembly Component