Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BXT-10105-A8

DigiKey Part Number
H3BXT-10105-A8-ND
Manufacturer
Manufacturer Product Number
H3BXT-10105-A8
Description
JUMPER-H1504TR/A3048A/X 5"
Customer Reference
Detailed Description
Orange 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
5.00" (127.00mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,47800 Kč104,78 Kč
309,50500 Kč285,15 Kč
509,07960 Kč453,98 Kč
1008,53780 Kč853,78 Kč
2507,87088 Kč1 967,72 Kč
5007,40180 Kč3 700,90 Kč
1 0006,96021 Kč6 960,21 Kč
2 5006,41732 Kč16 043,30 Kč
5 0006,03512 Kč30 175,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,47800 Kč
Unit Price with VAT:12,67838 Kč
Alternate Color
JUMPER-H1504TR/A3048B/X 5"
In-Stock: 0
Unit Price: 10,47800 Kč
JUMPER-H1504TR/A3048G/X 5"
In-Stock: 0
Unit Price: 10,47800 Kč
JUMPER-H1504TR/A3048L/X 5"
In-Stock: 0
Unit Price: 10,47800 Kč
JUMPER-H1504TR/A3048N/X 5"
In-Stock: 0
Unit Price: 10,47800 Kč
JUMPER-H1504TR/A3048R/X 5"
In-Stock: 0
Unit Price: 10,47800 Kč
Alternate Length
JUMPER-H1504TR/A3048A/X 2"
In-Stock: 0
Unit Price: 9,82700 Kč
JUMPER-H1504TR/A3048A/X 3"
In-Stock: 0
Unit Price: 10,03700 Kč
JUMPER-H1504TR/A3048A/X 4"
In-Stock: 0
Unit Price: 10,26800 Kč
JUMPER-H1504TR/A3048A/X 6"
In-Stock: 0
Unit Price: 10,68800 Kč
JUMPER-H1504TR/A3048A/X 8"
In-Stock: 0
Unit Price: 11,12900 Kč