
H2BBG-10110-R4 | |
|---|---|
DigiKey Part Number | H2BBG-10110-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10110-R4 |
Description | JUMPER-H1501TR/A2015R/H1501TR 10 |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,67200 Kč | 146,72 Kč |
| 30 | 13,57733 Kč | 407,32 Kč |
| 50 | 13,09320 Kč | 654,66 Kč |
| 100 | 12,46790 Kč | 1 246,79 Kč |
| 250 | 11,68612 Kč | 2 921,53 Kč |
| 500 | 11,12788 Kč | 5 563,94 Kč |
| 1 000 | 10,59657 Kč | 10 596,57 Kč |
| 2 500 | 9,93299 Kč | 24 832,48 Kč |
| 5 000 | 9,45911 Kč | 47 295,55 Kč |
| Unit Price without VAT: | 14,67200 Kč |
|---|---|
| Unit Price with VAT: | 17,75312 Kč |











