
H2BBG-10110-G4 | |
|---|---|
DigiKey Part Number | H2BBG-10110-G4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10110-G4 |
Description | JUMPER-H1501TR/A2015G/H1501TR 10 |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,91400 Kč | 139,14 Kč |
| 30 | 12,63000 Kč | 378,90 Kč |
| 50 | 12,06900 Kč | 603,45 Kč |
| 100 | 11,34820 Kč | 1 134,82 Kč |
| 250 | 10,46084 Kč | 2 615,21 Kč |
| 500 | 9,83718 Kč | 4 918,59 Kč |
| 1 000 | 9,25081 Kč | 9 250,81 Kč |
| 2 500 | 8,52922 Kč | 21 323,05 Kč |
| 5 000 | 8,02134 Kč | 40 106,70 Kč |
| Unit Price without VAT: | 13,91400 Kč |
|---|---|
| Unit Price with VAT: | 16,83594 Kč |











