
H2BBG-10110-L4 | |
|---|---|
DigiKey Part Number | H2BBG-10110-L4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10110-L4 |
Description | JUMPER-H1501TR/A2015L/H1501TR 10 |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,06100 Kč | 140,61 Kč |
| 30 | 12,76333 Kč | 382,90 Kč |
| 50 | 12,19640 Kč | 609,82 Kč |
| 100 | 11,46800 Kč | 1 146,80 Kč |
| 250 | 10,57132 Kč | 2 642,83 Kč |
| 500 | 9,94108 Kč | 4 970,54 Kč |
| 1 000 | 9,34852 Kč | 9 348,52 Kč |
| 2 500 | 8,61930 Kč | 21 548,25 Kč |
| 5 000 | 8,10606 Kč | 40 530,30 Kč |
| Unit Price without VAT: | 14,06100 Kč |
|---|---|
| Unit Price with VAT: | 17,01381 Kč |











