Socket Contact Tin 20-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT8E-2022SCF

DigiKey Part Number
H124519TR-ND - Tape & Reel (TR)
H124519CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GT8E-2022SCF
Description
CONN SOCKET 20-22AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 20-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
GT8E-2022SCF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 816
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,22100 Kč12,21 Kč
251,14520 Kč28,63 Kč
501,08620 Kč54,31 Kč
1001,03570 Kč103,57 Kč
2500,97084 Kč242,71 Kč
5000,92410 Kč462,05 Kč
1 0000,87968 Kč879,68 Kč
2 5000,82449 Kč2 061,22 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,08307 Kč10 830,70 Kč
20 0001,03135 Kč20 627,00 Kč
30 0001,00225 Kč30 067,50 Kč
50 0000,96678 Kč48 339,00 Kč
70 0000,94410 Kč66 087,00 Kč
100 0000,92065 Kč92 065,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč