
HAH3DR 600-S0E | |
|---|---|
DigiKey Part Number | 398-HAH3DR600-S0E-ND |
Manufacturer | |
Manufacturer Product Number | HAH3DR 600-S0E |
Description | CURRENT SENSOR HE/OL 600A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 600A 1 Channel Hall Effect, Open Loop Unidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 3.33mV/A | |
Frequency | 40kHz | |
Linearity | ±3% | |
Accuracy | ±3.5% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 6µs | |
Current - Supply (Max) | 60mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 131,16000 Kč | 1 131,16 Kč |
| 5 | 1 041,37400 Kč | 5 206,87 Kč |
| 10 | 1 008,05100 Kč | 10 080,51 Kč |
| 25 | 968,22600 Kč | 24 205,65 Kč |
| 70 | 928,64557 Kč | 65 005,19 Kč |
| 140 | 904,73336 Kč | 126 662,67 Kč |
| Unit Price without VAT: | 1 131,16000 Kč |
|---|---|
| Unit Price with VAT: | 1 368,70360 Kč |





