Current Sensor 600A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HOYL 600-S-0100

DigiKey Part Number
398-HOYL600-S-0100-ND
Manufacturer
Manufacturer Product Number
HOYL 600-S-0100
Description
CURRENT SENSOR HE/OL 600A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 600A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency
DC ~ 140kHz
Mfr
Linearity
±0.5%
Series
Accuracy
±1%
Packaging
Bulk
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Response Time
3µs
For Measuring
AC/DC
Current - Supply (Max)
25mA
Sensor Type
Operating Temperature
-40°C ~ 105°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
Module, Single Pass Through
Sensitivity
1.333mV/A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 301,46000 Kč1 301,46 Kč
51 200,03600 Kč6 000,18 Kč
101 162,36500 Kč11 623,65 Kč
321 106,12875 Kč35 396,12 Kč
641 076,32797 Kč68 884,99 Kč
1281 049,00102 Kč134 272,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 301,46000 Kč
Unit Price with VAT:1 574,76660 Kč