



FX2CA-80S-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10616-ND |
Manufacturer | |
Manufacturer Product Number | FX2CA-80S-1.27DSA(71) |
Description | CONN RECEPT VERT 80POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2CA-80S-1.27DSA(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,03000 Kč | 145,03 Kč |
| 10 | 123,18500 Kč | 1 231,85 Kč |
| 40 | 111,70175 Kč | 4 468,07 Kč |
| 80 | 106,36825 Kč | 8 509,46 Kč |
| 120 | 103,36950 Kč | 12 404,34 Kč |
| 280 | 97,37204 Kč | 27 264,17 Kč |
| 520 | 93,21263 Kč | 48 470,57 Kč |
| 1 000 | 89,01329 Kč | 89 013,29 Kč |
| 2 520 | 83,40127 Kč | 210 171,20 Kč |
| Unit Price without VAT: | 145,03000 Kč |
|---|---|
| Unit Price with VAT: | 175,48630 Kč |









