
| FX2CA-80P-1.27DSA(71) | |
|---|---|
| DigiKey Part Number | H10571-ND | 
| Manufacturer | |
| Manufacturer Product Number | FX2CA-80P-1.27DSA(71) | 
| Description | CONN HEADER VERT 80POS 1.27MM | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 80 Position Plug Connector Board to Board Through Hole Solder | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FX2CA-80P-1.27DSA(71) Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Hirose Electric Co Ltd | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Style | Center Strip Contacts | |
| Connector Type | Plug | |
| Number of Positions | 80 | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Termination | Solder | |
| Flange Feature | - | |
| Type | Board to Board | |
| Features | - | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 7.87µin (0.200µm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 40 | 96,40975 Kč | 3 856,39 Kč | 
| Unit Price without VAT: | 96,40975 Kč | 
|---|---|
| Unit Price with VAT: | 116,65580 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic