80 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder
FX2-80S-1.27DS(71)
FX2-80S-1.27DS(71)

FX2-80S-1.27DS(71)

DigiKey Part Number
H10643-ND
Manufacturer
Manufacturer Product Number
FX2-80S-1.27DS(71)
Description
CONN RECEPT R/A 80POS 1.27MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
FX2-80S-1.27DS(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tube
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
80
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Flange Feature
-
Type
Board to Board
Features
-
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1151,77000 Kč151,77 Kč
10128,95200 Kč1 289,52 Kč
40116,92750 Kč4 677,10 Kč
80111,34663 Kč8 907,73 Kč
120108,20575 Kč12 984,69 Kč
280101,92786 Kč28 539,80 Kč
52097,57444 Kč50 738,71 Kč
1 00093,17909 Kč93 179,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:151,77000 Kč
Unit Price with VAT:183,64170 Kč