80 Position Plug Connector Board to Board Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80 Position Plug Connector Board to Board Through Hole, Right Angle Solder
FX2-80P-1.27DS(71)
FX2-80P-1.27DS(71)

FX2-80P-1.27DS(71)

DigiKey Part Number
H10634-ND
Manufacturer
Manufacturer Product Number
FX2-80P-1.27DS(71)
Description
CONN HEADER R/A 80POS 1.27MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 Position Plug Connector Board to Board Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
FX2-80P-1.27DS(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tube
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
80
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Flange Feature
-
Type
Board to Board
Features
-
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1134,72000 Kč134,72 Kč
10114,49100 Kč1 144,91 Kč
40103,81850 Kč4 152,74 Kč
8098,86138 Kč7 908,91 Kč
12096,07392 Kč11 528,87 Kč
28090,49921 Kč25 339,78 Kč
52086,63412 Kč45 049,74 Kč
1 00082,73113 Kč82 731,13 Kč
2 52077,51445 Kč195 336,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:134,72000 Kč
Unit Price with VAT:163,01120 Kč