
FX2-80S-1.27SVL(71) | |
|---|---|
DigiKey Part Number | H123346-ND |
Manufacturer | |
Manufacturer Product Number | FX2-80S-1.27SVL(71) |
Description | CONN RCPT 80POS SMD SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-80S-1.27SVL(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,56000 Kč | 155,56 Kč |
| 10 | 132,19400 Kč | 1 321,94 Kč |
| 40 | 119,85875 Kč | 4 794,35 Kč |
| 80 | 114,13575 Kč | 9 130,86 Kč |
| 120 | 110,91600 Kč | 13 309,92 Kč |
| 280 | 104,48168 Kč | 29 254,87 Kč |
| 520 | 100,01988 Kč | 52 010,34 Kč |
| 1 000 | 95,51374 Kč | 95 513,74 Kč |
| Unit Price without VAT: | 155,56000 Kč |
|---|---|
| Unit Price with VAT: | 188,22760 Kč |









