




FX2C-80P-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10544-ND |
Manufacturer | |
Manufacturer Product Number | FX2C-80P-1.27DSA(71) |
Description | CONN HEADER VERT 80POS 1.27MM |
Customer Reference | |
Detailed Description | 80 Position Plug Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2C-80P-1.27DSA(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,56000 Kč | 127,56 Kč |
| 10 | 108,30200 Kč | 1 083,02 Kč |
| 40 | 98,20350 Kč | 3 928,14 Kč |
| 80 | 93,51463 Kč | 7 481,17 Kč |
| 120 | 90,87633 Kč | 10 905,16 Kč |
| 280 | 85,60282 Kč | 23 968,79 Kč |
| 520 | 81,94604 Kč | 42 611,94 Kč |
| 1 000 | 78,25443 Kč | 78 254,43 Kč |
| 2 520 | 73,31999 Kč | 184 766,37 Kč |
| Unit Price without VAT: | 127,56000 Kč |
|---|---|
| Unit Price with VAT: | 154,34760 Kč |









