
FX2CA1-80P-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10580-ND |
Manufacturer | |
Manufacturer Product Number | FX2CA1-80P-1.27DSA(71) |
Description | CONN HEADER VERT 80POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Plug Connector Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2CA1-80P-1.27DSA(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 105,79725 Kč | 4 231,89 Kč |
| Unit Price without VAT: | 105,79725 Kč |
|---|---|
| Unit Price with VAT: | 128,01467 Kč |









