



FX2-80P-0.635SH(71) | |
|---|---|
DigiKey Part Number | H10650-ND |
Manufacturer | |
Manufacturer Product Number | FX2-80P-0.635SH(71) |
Description | CONN HEADER 80POS 1.27MM R/A AU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Plug Connector Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-80P-0.635SH(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,45000 Kč | 169,45 Kč |
| 10 | 143,98200 Kč | 1 439,82 Kč |
| 40 | 130,54675 Kč | 5 221,87 Kč |
| 80 | 124,31338 Kč | 9 945,07 Kč |
| 120 | 120,80767 Kč | 14 496,92 Kč |
| 280 | 113,79932 Kč | 31 863,81 Kč |
| 520 | 108,93942 Kč | 56 648,50 Kč |
| 1 000 | 104,03184 Kč | 104 031,84 Kč |
| Unit Price without VAT: | 169,45000 Kč |
|---|---|
| Unit Price with VAT: | 205,03450 Kč |









