



FX2-80P-1.27SV(71) | |
|---|---|
DigiKey Part Number | H10526-ND |
Manufacturer | |
Manufacturer Product Number | FX2-80P-1.27SV(71) |
Description | CONN HEADER STR 80POS 1.27MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Plug Connector Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-80P-1.27SV(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,56000 Kč | 147,56 Kč |
| 10 | 125,35300 Kč | 1 253,53 Kč |
| 40 | 113,66475 Kč | 4 546,59 Kč |
| 80 | 108,23650 Kč | 8 658,92 Kč |
| 120 | 105,18508 Kč | 12 622,21 Kč |
| 280 | 99,08236 Kč | 27 743,06 Kč |
| 520 | 94,85050 Kč | 49 322,26 Kč |
| 1 000 | 90,57794 Kč | 90 577,94 Kč |
| Unit Price without VAT: | 147,56000 Kč |
|---|---|
| Unit Price with VAT: | 178,54760 Kč |









