MFR Recommended

FX2C2-80S-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10607-ND |
Manufacturer | |
Manufacturer Product Number | FX2C2-80S-1.27DSA(71) |
Description | CONN RECEPT VERT 80POS 1.27MM |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2C2-80S-1.27DSA(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 100,33700 Kč | 4 013,48 Kč |
| Unit Price without VAT: | 100,33700 Kč |
|---|---|
| Unit Price with VAT: | 121,40777 Kč |












