MFR Recommended

FX2B-52SA-1.27R | |
|---|---|
DigiKey Part Number | H4345-ND |
Manufacturer | |
Manufacturer Product Number | FX2B-52SA-1.27R |
Description | CONN SOCKET 52POS 1.27MM (4PCS) |
Customer Reference | |
Detailed Description | 52 Position Receptacle Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | FX2B-52SA-1.27R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 52 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Flange Feature | - | |
Type | - | |
Features | Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,45000 Kč | 181,45 Kč |
| 10 | 154,25400 Kč | 1 542,54 Kč |
| 25 | 144,58840 Kč | 3 614,71 Kč |
| 60 | 135,92333 Kč | 8 155,40 Kč |
| 120 | 129,43642 Kč | 15 532,37 Kč |
| 300 | 121,33640 Kč | 36 400,92 Kč |
| 540 | 116,41119 Kč | 62 862,04 Kč |
| 1 020 | 111,30869 Kč | 113 534,86 Kč |
| Unit Price without VAT: | 181,45000 Kč |
|---|---|
| Unit Price with VAT: | 219,55450 Kč |














