



FX2B-52PA-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10503-ND |
Manufacturer | |
Manufacturer Product Number | FX2B-52PA-1.27DSA(71) |
Description | CONN HEADER VERT 52POS 1.27MM |
Customer Reference | |
Detailed Description | 52 Position Plug Connector Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2B-52PA-1.27DSA(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 52 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,46000 Kč | 97,46 Kč |
| 10 | 82,79000 Kč | 827,90 Kč |
| 25 | 77,59880 Kč | 1 939,97 Kč |
| 60 | 72,94883 Kč | 4 376,93 Kč |
| 120 | 69,46500 Kč | 8 335,80 Kč |
| 300 | 65,11607 Kč | 19 534,82 Kč |
| 540 | 62,47133 Kč | 33 734,52 Kč |
| 1 020 | 59,73226 Kč | 60 926,91 Kč |
| 2 520 | 56,04312 Kč | 141 228,66 Kč |
| Unit Price without VAT: | 97,46000 Kč |
|---|---|
| Unit Price with VAT: | 117,92660 Kč |



