52 Position Plug Connector Surface Mount, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
52 Position Plug Connector Surface Mount, Right Angle Solder
FX2-52P-0.635SH(71)
FX2-52P-0.635SH(71)

FX2-52P-0.635SH(71)

DigiKey Part Number
H10648-ND
Manufacturer
Manufacturer Product Number
FX2-52P-0.635SH(71)
Description
CONN PLUG 52POS R/A SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
52 Position Plug Connector Surface Mount, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
FX2-52P-0.635SH(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
52
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Flange Feature
-
Type
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1118,93000 Kč118,93 Kč
10100,97700 Kč1 009,77 Kč
2594,64920 Kč2 366,23 Kč
5090,12340 Kč4 506,17 Kč
10085,82090 Kč8 582,09 Kč
25080,44804 Kč20 112,01 Kč
50076,60980 Kč38 304,90 Kč
1 00072,95635 Kč72 956,35 Kč
2 50068,39398 Kč170 984,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:118,93000 Kč
Unit Price with VAT:143,90530 Kč