



FX2CA-52S-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10613-ND |
Manufacturer | |
Manufacturer Product Number | FX2CA-52S-1.27DSA(71) |
Description | CONN RECEPT VERT 52POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2CA-52S-1.27DSA(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 52 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,57000 Kč | 99,57 Kč |
| 10 | 84,66300 Kč | 846,63 Kč |
| 25 | 79,35840 Kč | 1 983,96 Kč |
| 60 | 74,59767 Kč | 4 475,86 Kč |
| 120 | 71,03500 Kč | 8 524,20 Kč |
| 300 | 66,58817 Kč | 19 976,45 Kč |
| 540 | 63,88402 Kč | 34 497,37 Kč |
| 1 020 | 61,08256 Kč | 62 304,21 Kč |
| 2 520 | 57,31046 Kč | 144 422,36 Kč |
| Unit Price without VAT: | 99,57000 Kč |
|---|---|
| Unit Price with VAT: | 120,47970 Kč |










