



FX2-52P-1.27DS(71) | |
|---|---|
DigiKey Part Number | H10631-ND |
Manufacturer | |
Manufacturer Product Number | FX2-52P-1.27DS(71) |
Description | CONN BTB PLUG 52POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52 Position Plug Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-52P-1.27DS(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 52 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,25000 Kč | 109,25 Kč |
| 10 | 92,85200 Kč | 928,52 Kč |
| 25 | 87,02920 Kč | 2 175,73 Kč |
| 60 | 81,81433 Kč | 4 908,86 Kč |
| 120 | 77,90783 Kč | 9 348,94 Kč |
| 300 | 73,03017 Kč | 21 909,05 Kč |
| 540 | 70,06493 Kč | 37 835,06 Kč |
| 1 020 | 66,99266 Kč | 68 332,51 Kč |
| 2 520 | 62,85580 Kč | 158 396,62 Kč |
| Unit Price without VAT: | 109,25000 Kč |
|---|---|
| Unit Price with VAT: | 132,19250 Kč |









