



FX2-52S-1.27DS(71) | |
|---|---|
DigiKey Part Number | H10640-ND |
Manufacturer | |
Manufacturer Product Number | FX2-52S-1.27DS(71) |
Description | CONN BTB RCPT 52POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-52S-1.27DS(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 52 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,88000 Kč | 105,88 Kč |
| 10 | 89,88400 Kč | 898,84 Kč |
| 25 | 84,25040 Kč | 2 106,26 Kč |
| 60 | 79,19717 Kč | 4 751,83 Kč |
| 120 | 75,41517 Kč | 9 049,82 Kč |
| 300 | 70,69363 Kč | 21 208,09 Kč |
| 540 | 67,82348 Kč | 36 624,68 Kč |
| 1 020 | 64,84948 Kč | 66 146,47 Kč |
| 2 520 | 60,84461 Kč | 153 328,42 Kč |
| Unit Price without VAT: | 105,88000 Kč |
|---|---|
| Unit Price with VAT: | 128,11480 Kč |










