



FX2CA-52P-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10568-ND |
Manufacturer | |
Manufacturer Product Number | FX2CA-52P-1.27DSA(71) |
Description | CONN HEADER VERT 52POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52 Position Plug Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2CA-52P-1.27DSA(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 52 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,15000 Kč | 95,15 Kč |
| 10 | 80,91600 Kč | 809,16 Kč |
| 25 | 75,83880 Kč | 1 895,97 Kč |
| 60 | 71,29633 Kč | 4 277,78 Kč |
| 120 | 67,89150 Kč | 8 146,98 Kč |
| 300 | 63,64047 Kč | 19 092,14 Kč |
| 540 | 61,05630 Kč | 32 970,40 Kč |
| 1 020 | 58,37846 Kč | 59 546,03 Kč |
| 2 520 | 54,77327 Kč | 138 028,64 Kč |
| Unit Price without VAT: | 95,15000 Kč |
|---|---|
| Unit Price with VAT: | 115,13150 Kč |









