



FX2-52S-1.27SV(71) | |
|---|---|
DigiKey Part Number | H10532-ND |
Manufacturer | |
Manufacturer Product Number | FX2-52S-1.27SV(71) |
Description | CONN RCPT 52POS SMD SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52 Position Receptacle Connector Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2-52S-1.27SV(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 52 | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,09000 Kč | 110,09 Kč |
| 10 | 93,58800 Kč | 935,88 Kč |
| 40 | 84,86300 Kč | 3 394,52 Kč |
| 80 | 80,80838 Kč | 6 464,67 Kč |
| 120 | 78,53050 Kč | 9 423,66 Kč |
| 280 | 73,97271 Kč | 20 712,36 Kč |
| 520 | 70,81219 Kč | 36 822,34 Kč |
| 1 000 | 67,62207 Kč | 67 622,07 Kč |
| 2 520 | 63,35758 Kč | 159 661,10 Kč |
| Unit Price without VAT: | 110,09000 Kč |
|---|---|
| Unit Price with VAT: | 133,20890 Kč |










