
FX2CA2-52S-1.27DSA(71) | |
|---|---|
DigiKey Part Number | H10622-ND |
Manufacturer | |
Manufacturer Product Number | FX2CA2-52S-1.27DSA(71) |
Description | CONN RECEPT VERT 52POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2CA2-52S-1.27DSA(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 52 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,09000 Kč | 110,09 Kč |
| 10 | 93,58800 Kč | 935,88 Kč |
| 25 | 87,72800 Kč | 2 193,20 Kč |
| 60 | 82,46683 Kč | 4 948,01 Kč |
| 120 | 78,53050 Kč | 9 423,66 Kč |
| 300 | 73,61327 Kč | 22 083,98 Kč |
| 540 | 70,62431 Kč | 38 137,13 Kč |
| 1 020 | 67,52778 Kč | 68 878,34 Kč |
| 2 520 | 63,35758 Kč | 159 661,10 Kč |
| Unit Price without VAT: | 110,09000 Kč |
|---|---|
| Unit Price with VAT: | 133,20890 Kč |










