MFR Recommended




FX2B-52PA-1.27DS(71) | |
|---|---|
DigiKey Part Number | H10495-ND |
Manufacturer | |
Manufacturer Product Number | FX2B-52PA-1.27DS(71) |
Description | CONN HEADER R/A 52POS 1.27MM |
Customer Reference | |
Detailed Description | 52 Position Plug Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2B-52PA-1.27DS(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 52 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,30000 Kč | 102,30 Kč |
| 10 | 86,89400 Kč | 868,94 Kč |
| 33 | 79,87515 Kč | 2 635,88 Kč |
| 66 | 76,05742 Kč | 5 019,79 Kč |
| 132 | 72,42636 Kč | 9 560,28 Kč |
| 264 | 68,96985 Kč | 18 208,04 Kč |
| 528 | 65,67919 Kč | 34 678,61 Kč |
| 1 023 | 62,68640 Kč | 64 128,19 Kč |
| 2 508 | 58,84742 Kč | 147 589,33 Kč |
| Unit Price without VAT: | 102,30000 Kč |
|---|---|
| Unit Price with VAT: | 123,78300 Kč |




