52 Position Plug Connector Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
52 Position Plug Connector Through Hole Solder
FX2BA-52PA-1.27DSA-71
FX2BA-52PA-1.27DSA-71

FX2BA-52PA-1.27DSA(71)

DigiKey Part Number
H10511-ND
Manufacturer
Manufacturer Product Number
FX2BA-52PA-1.27DSA(71)
Description
CONN HEADER VERT 52POS 1.27MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
52 Position Plug Connector Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
FX2BA-52PA-1.27DSA(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
52
Number of Rows
2
Mounting Type
Through Hole
Termination
Solder
Flange Feature
-
Type
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
197,46000 Kč97,46 Kč
1082,79000 Kč827,90 Kč
2577,59880 Kč1 939,97 Kč
6072,94883 Kč4 376,93 Kč
12069,46500 Kč8 335,80 Kč
30065,11607 Kč19 534,82 Kč
54062,47133 Kč33 734,52 Kč
1 02059,73226 Kč60 926,91 Kč
2 52056,04312 Kč141 228,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:97,46000 Kč
Unit Price with VAT:117,92660 Kč