Similar
Similar





FX23-80S-0.5SV | |
|---|---|
DigiKey Part Number | H125057-ND |
Manufacturer | |
Manufacturer Product Number | FX23-80S-0.5SV |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 84 (80 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23-80S-0.5SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 84 (80 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 15mm, 20mm | |
Height Above Board | 0.268" (6.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 94,09200 Kč | 940,92 Kč |
| 25 | 88,20000 Kč | 2 205,00 Kč |
| 72 | 81,85139 Kč | 5 893,30 Kč |
| 144 | 77,94340 Kč | 11 223,85 Kč |
| 288 | 74,22354 Kč | 21 376,38 Kč |
| 504 | 71,35111 Kč | 35 960,96 Kč |
| 1 008 | 67,94812 Kč | 68 491,70 Kč |
| 2 520 | 63,69877 Kč | 160 520,90 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |













