



F11-10008042R | |
|---|---|
DigiKey Part Number | 952-F11-10008042RTR-ND - Tape & Reel (TR) 952-F11-10008042RCT-ND - Cut Tape (CT) 952-F11-10008042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F11-10008042R |
Description | 0.5MM F 80 WAY SGL+PWR (6.80MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F11-10008042R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts, Floating | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 15mm, 20mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 78,93100 Kč | 789,31 Kč |
| 25 | 73,97160 Kč | 1 849,29 Kč |
| 50 | 70,43980 Kč | 3 521,99 Kč |
| 100 | 67,07600 Kč | 6 707,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 60,82595 Kč | 24 330,38 Kč |
| 800 | 57,92430 Kč | 46 339,44 Kč |
| 1 200 | 56,29179 Kč | 67 550,15 Kč |
| 2 000 | 54,30125 Kč | 108 602,50 Kč |
| 2 800 | 53,02858 Kč | 148 480,02 Kč |
| 4 000 | 51,71256 Kč | 206 850,24 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |



