



F11-20008042R | |
|---|---|
DigiKey Part Number | 952-F11-20008042RTR-ND - Tape & Reel (TR) 952-F11-20008042RCT-ND - Cut Tape (CT) 952-F11-20008042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F11-20008042R |
Description | 0.5MM M 80 WAY SGL+PWR (13.20MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F11-20008042R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts, Floating | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 15mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 10 | 94,70100 Kč | 947,01 Kč |
| 25 | 88,76280 Kč | 2 219,07 Kč |
| 50 | 84,52540 Kč | 4 226,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 78,21753 Kč | 11 732,63 Kč |
| 300 | 74,48550 Kč | 22 345,65 Kč |
| 450 | 72,38524 Kč | 32 573,36 Kč |
| 750 | 69,82423 Kč | 52 368,17 Kč |
| 1 050 | 68,18770 Kč | 71 597,09 Kč |
| 1 500 | 66,49465 Kč | 99 741,97 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |



