


FX23-80P-0.5SV20 | |
|---|---|
DigiKey Part Number | H125046-ND |
Manufacturer | |
Manufacturer Product Number | FX23-80P-0.5SV20 |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 84 (80 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23-80P-0.5SV20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 84 (80 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 20mm, 30mm | |
Height Above Board | 0.703" (17.85mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,69000 Kč | 140,69 Kč |
| 10 | 119,45800 Kč | 1 194,58 Kč |
| 25 | 111,96960 Kč | 2 799,24 Kč |
| 72 | 103,91097 Kč | 7 481,59 Kč |
| 144 | 98,95306 Kč | 14 249,24 Kč |
| 288 | 94,23073 Kč | 27 138,45 Kč |
| 504 | 90,58470 Kč | 45 654,69 Kč |
| 1 008 | 86,26429 Kč | 86 954,40 Kč |
| 2 520 | 80,87055 Kč | 203 793,79 Kč |
| Unit Price without VAT: | 140,69000 Kč |
|---|---|
| Unit Price with VAT: | 170,23490 Kč |






