




FX23-80S-0.5SH | |
|---|---|
DigiKey Part Number | H125031-ND |
Manufacturer | |
Manufacturer Product Number | FX23-80S-0.5SH |
Description | CONN RCPT 80POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 84 (80 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23-80S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 84 (80 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.287" (7.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 86,13400 Kč | 861,34 Kč |
| 25 | 80,74160 Kč | 2 018,54 Kč |
| 72 | 74,93083 Kč | 5 395,02 Kč |
| 144 | 71,35382 Kč | 10 274,95 Kč |
| 288 | 67,94750 Kč | 19 568,88 Kč |
| 504 | 65,31752 Kč | 32 920,03 Kč |
| 1 008 | 62,20220 Kč | 62 699,82 Kč |
| 2 520 | 58,31203 Kč | 146 946,32 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |





