84 (80 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
84 (80 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
FX23-80P-0.5SV15
FX23-80P-0.5SV15
FX23/FX23L Series Connectors

FX23-80P-0.5SV15

DigiKey Part Number
H125035-ND
Manufacturer
Manufacturer Product Number
FX23-80P-0.5SV15
Description
CONN HDR 80POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
84 (80 + 4 Power) Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX23-80P-0.5SV15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
84 (80 + 4 Power)
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
15mm, 20mm
Height Above Board
0.507" (12.88mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 227
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1124,52000 Kč124,52 Kč
10105,72500 Kč1 057,25 Kč
2599,10200 Kč2 477,55 Kč
7291,97125 Kč6 621,93 Kč
14487,57917 Kč12 611,40 Kč
28883,39997 Kč24 019,19 Kč
50480,17236 Kč40 406,87 Kč
1 00876,34919 Kč76 959,98 Kč
2 52071,57477 Kč180 368,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:124,52000 Kč
Unit Price with VAT:150,66920 Kč