
SML-D15MWT86 | |
|---|---|
DigiKey Part Number | SML-D15MWT86TR-ND - Tape & Reel (TR) SML-D15MWT86CT-ND - Cut Tape (CT) SML-D15MWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D15MWT86 |
Description | LED YLW-GRN DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 571nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D15MWT86 Models |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color White | Size / Dimension 1.60mm L x 0.80mm W |
Lens Transparency Diffused | Height (Max) 0.65mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 100 | 3,03210 Kč | 303,21 Kč |
| 500 | 2,44962 Kč | 1 224,81 Kč |
| 1 000 | 2,25729 Kč | 2 257,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,00895 Kč | 6 026,85 Kč |
| 6 000 | 1,88205 Kč | 11 292,30 Kč |
| 9 000 | 1,81689 Kč | 16 352,01 Kč |
| 15 000 | 1,74324 Kč | 26 148,60 Kč |
| 21 000 | 1,69940 Kč | 35 687,40 Kč |
| 30 000 | 1,65662 Kč | 49 698,60 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |







