
SML-D15VWT86 | |
|---|---|
DigiKey Part Number | SML-D15VWT86TR-ND - Tape & Reel (TR) SML-D15VWT86CT-ND - Cut Tape (CT) SML-D15VWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D15VWT86 |
Description | LED RED DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D15VWT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 100 | 2,91450 Kč | 291,45 Kč |
| 500 | 2,35556 Kč | 1 177,78 Kč |
| 1 000 | 2,17056 Kč | 2 170,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,93168 Kč | 5 795,04 Kč |
| 6 000 | 1,80968 Kč | 10 858,08 Kč |
| 9 000 | 1,74701 Kč | 15 723,09 Kč |
| 15 000 | 1,67620 Kč | 25 143,00 Kč |
| 21 000 | 1,63403 Kč | 34 314,63 Kč |
| 30 000 | 1,59290 Kč | 47 787,00 Kč |
| 75 000 | 1,50204 Kč | 112 653,00 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

