


FX23-80S-0.5SV10 | |
|---|---|
DigiKey Part Number | H125058-ND |
Manufacturer | |
Manufacturer Product Number | FX23-80S-0.5SV10 |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 84 (80 + 4 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23-80S-0.5SV10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 84 (80 + 4 Power) | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,15000 Kč | 146,15 Kč |
| 10 | 124,24500 Kč | 1 242,45 Kč |
| 25 | 116,45480 Kč | 2 911,37 Kč |
| 72 | 108,07556 Kč | 7 781,44 Kč |
| 144 | 102,91792 Kč | 14 820,18 Kč |
| 288 | 98,00743 Kč | 28 226,14 Kč |
| 504 | 94,21520 Kč | 47 484,46 Kč |
| 1 008 | 89,72271 Kč | 90 440,49 Kč |
| Unit Price without VAT: | 146,15000 Kč |
|---|---|
| Unit Price with VAT: | 176,84150 Kč |



